EBC22DKMS

Heilind Number:SULEBC22DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DKMS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DKMS

Detailed Description

Introducing SKU EBC22DKMS, a high-performance female connector designed for seamless board-to-board and card edge connections. Crafted with precision, this connector features PBT and Phosphor Bronze construction with gold-plated contacts, ensuring reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it delivers optimal power transmission in various applications. The cantilever contact type and wire wrap termination method guarantee secure and durable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Boasting 44 positions across two rows, it offers ample connectivity options. The connector's compact design, with a height of just 15.49mm and a width of 9.4mm, makes it suitable for space-constrained installations. Its matte tin termination plating enhances longevity, while its straight orientation and side hole mount type ensure easy installation. Whether in industrial machinery, telecommunications systems, or aerospace technology, the EBC22DKMS connector delivers unparalleled performance. Upgrade your connectivity solutions with this top-of-the-line component.