EBC22DKMT

Heilind Number:SULEBC22DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DKMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DKMT

Detailed Description

The EBC22DKMT Connector is a high-performance female connector designed for board-to-board PCB applications. With a rugged construction featuring PBT and Phosphor Bronze materials, it ensures durability and reliable performance. The 44-position, 2-row design offers ample connectivity options, with a 2.54mm pitch for easy integration. Gold-plated contacts guarantee excellent conductivity, while the Cantilever contact type provides secure connections. Threaded mounting and wire wrap termination method make installation a breeze. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for diverse industrial environments. Its compact size, with dimensions of 9.4mm width and 15.49mm height, allows for space-saving installation. With matte tin termination plating ensuring corrosion resistance, this connector is a dependable choice for demanding applications in industries such as aerospace, defense, and telecommunications. The EBC22DKMT is a standout choice for engineers seeking high-reliability connectors for critical systems.