EBC22DKND

Heilind Number:SULEBC22DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DKND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DKND
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DKND

Detailed Description

Satisfy your PCB connection needs with the EBC22DKND, a high-performance female connector boasting a durable construction of PBT and phosphor bronze. Engineered for reliability, this component features gold-plated contacts and a cantilever contact type for optimal conductivity. With a pitch of 2.54mm and a clearance hole mount type, it offers effortless installation onto your circuit board. Operating at voltages up to 700 VAC and with an amperage of 3A, it ensures safe and efficient power transmission. Designed for versatility, it offers 44 positions across 2 rows, with a tail length of 15.37mm for secure connections. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees performance in diverse environments. Whether for board-to-board or card edge connections, the EBC22DKND is the perfect choice for your electronic assembly projects.