EBC22DKNH

Heilind Number:SULEBC22DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DKNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DKNH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DKNH

Detailed Description

Introducing the EBC22DKNH, a high-performance board-to-board PCB connector designed for precision and reliability. Constructed with a durable combination of PBT and phosphor bronze, this connector ensures optimal conductivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. Featuring a female gender, two rows of 44 positions, and a 2.54mm pitch, it offers versatile connectivity options. The cantilever contact type with gold-plated phosphor bronze contacts guarantees secure and low-resistance connections. Its clearance hole mount type and card extender termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Measuring at 13.97mm in height and 9.4mm in width, with a tail length of 15.37mm, it provides a compact yet robust solution for your PCB connectivity needs. Trust in the EBC22DKNH for dependable performance in critical electronic systems.