EBC22DKNI

Heilind Number:SULEBC22DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DKNI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DKNI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DKNI

Detailed Description

Introducing the EBC22DKNI, a high-performance board-to-board PCB connector designed for uncompromising connectivity. This female connector, with two rows and a threaded mount type, boasts durability and reliability in every application. Featuring a termination method of Card Extender with Phosphor Bronze contacts plated in Gold, it ensures optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for demanding electronic systems. Its cantilever contact type and straddle orientation offer seamless integration, while the 44 positions and 15.37mm tail length provide ample connection options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is a dependable choice for various industries. With a compact size of 9.4mm in width and 13.97mm in height, it offers space-efficient PCB connectivity. The termination plating of Matte Tin ensures long-term performance. Ideal for hi-rel environments, the EBC22DKNI is a must-have component for mission-critical systems.