| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC22DKNN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULEBC22DKNN |
EBC22DKNN
| Heilind Number: | SULEBC22DKNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC22DKNN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC22DKNN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this female connector features two rows and 44 positions, ensuring reliable connectivity. Its cantilever contact type, made of gold-plated phosphor bronze, guarantees optimal signal transmission. The termination method of card extender with matte tin plating offers secure attachment. Operating flawlessly in a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is perfect for harsh environments. Its compact design, measuring 13.97mm in height and 9.4mm in width, allows for easy integration. Trust the EBC22DKNN for efficient and durable board-to-board connections in your electronic assemblies.

