EBC22DKNS

Heilind Number:SULEBC22DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DKNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DKNS

Detailed Description

Introducing the EBC22DKNS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a durable construction of PBT and Phosphor Bronze, this connector ensures robust connectivity in demanding environments. Featuring a 2.54mm pitch and 44 positions, it offers ample connectivity options. The female gender, side hole mount type, and card extender termination method make installation easy and secure. Gold-plated contacts on Phosphor Bronze provide excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and a current rating of 3A, this connector is suitable for a wide range of applications. Its Cantilever contact type and straddle orientation guarantee stable connections. Operating temperature range of -65 to 125°C ensures reliable performance in extreme conditions. Matte Tin termination plating adds further durability. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet efficient. Perfect for use in aerospace, defense, and industrial applications, the EBC22DKNS is a top choice for high-reliability connectivity needs.