EBC22DKNT

Heilind Number:SULEBC22DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DKNT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DKNT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DKNT

Detailed Description

The EBC22DKNT is a high-performance board-to-board PCB connector designed for efficient and reliable signal transmission. Featuring a durable construction of PBT and Phosphor Bronze materials, it ensures long-lasting durability in various industrial applications. With a pitch of 2.54mm and 44 positions, it offers ample connectivity options for your circuit board setups. The female connector with a threaded mount type and card extender termination method guarantees secure and stable connections. Gold-plated cantilever contacts provide excellent conductivity, while matte tin termination plating ensures optimal signal transfer. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it meets the demands of harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for space-efficient integration onto PCBs. Perfect for hi-rel applications, the EBC22DKNT is the ideal choice for high-speed and high-density connectivity solutions.