EBC22DKRH

Heilind Number:SULEBC22DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DKRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DKRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DKRH

Detailed Description

Introducing SKU EBC22DKRH, a high-quality Board To Board PCB Connector designed for seamless connectivity in electronic devices. This female connector features two rows with a pitch of 2.54mm, accommodating 44 positions for versatile usage. Its durable construction, with PBT and Phosphor Bronze materials, ensures reliable performance even in demanding environments. The contact material is plated with gold for optimal conductivity, while the termination method of Card Extender guarantees easy installation. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for various power and signal applications. Operating efficiently in temperatures ranging from -65 to 125°C, it meets the needs of diverse industries. The orientation of the connector is straddle, with a clearance hole mount type, and a tail length of 5.97mm. With a compact size of 13.97mm in height and 9.4mm in width, it offers space-saving benefits. The termination plating is Matte Tin, further enhancing its durability. Whether for commercial or industrial use, this EBC22DKRH connector guarantees superior performance and longevity.