EBC22DKRN

Heilind Number:SULEBC22DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DKRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DKRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DKRN

Detailed Description

Introducing the EBC22DKRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with 44 positions, this female connector offers reliable connectivity with a pitch of 2.54mm. Constructed with PBT and phosphor bronze, it ensures durability and longevity even in harsh environments. The gold-plated contacts guarantee excellent signal transmission, while the cantilever contact type and straddle orientation make it easy to mate with corresponding male connectors. With an operating temperature range of -65 to 125°C and a voltage rating of 700VAC, this connector is suitable for a wide range of industrial and commercial applications. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for space-efficient PCB layouts. The termination method using a card extender and matte tin plating ensure secure and stable connections. Trust the EBC22DKRN for your connectivity needs, where performance and reliability are paramount.