| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC22DKRS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULEBC22DKRS |
EBC22DKRS
| Heilind Number: | SULEBC22DKRS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC22DKRS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC22DKRS, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting performance. Featuring a 2.54mm pitch, 44 positions, and a current rating of 3A, it offers efficient power transmission. The gold-plated Cantilever contacts guarantee low contact resistance and excellent signal integrity. Operating at a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The side hole mount type and card extender termination method provide easy installation. With a voltage rating of 700VAC, it meets stringent safety standards. Perfect for aerospace, defense, and industrial systems, the EBC22DKRS is a reliable connectivity solution.

