EBC22DKSD

Heilind Number:SULEBC22DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DKSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DKSD

Detailed Description

Introducing SKU EBC22DKSD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision from PBT and Phosphor Bronze, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage withstand of 700VAC, it meets stringent industry standards. Featuring a female gender, dual rows with 44 positions, and a 2.54mm pitch, it offers versatile connectivity options. The Thru-Hole mount type and Cantilever contact type guarantee secure and stable connections. Gold-plated contacts and Matte Tin termination provide excellent signal transmission and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. Compact in size with a height of 15.49mm and width of 9.4mm, it's space-efficient. Whether used in aerospace, medical, or industrial applications, this connector, bearing the acronym EBC22DKSD, ensures premium performance. Upgrade your connectivity solution with this top-of-the-line connector.