EBC22DKSH

Heilind Number:SULEBC22DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DKSH

Detailed Description

The EBC22DKSH is a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and data-intensive setups. The cantilever contact type and through-hole termination method provide secure and stable connections. With 44 positions spread across 2 rows, it offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a height of just 15.49mm and a width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the EBC22DKSH for high-reliability board-to-board connections in industrial and commercial electronics.