EBC22DKSS

Heilind Number:SULEBC22DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DKSS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DKSS

Detailed Description

Introducing the EBC22DKSS, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures secure and low-resistance connections. With an amperage rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The cantilever contact type and thru-hole termination method guarantee efficient and stable connectivity. With 44 positions spread across 2 rows, it offers ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. A perfect choice for mission-critical systems, the EBC22DKSS sets the standard for performance and durability in board-to-board connectors.