EBC22DKST

Heilind Number:SULEBC22DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DKST

Detailed Description

The EBC22DKST connector is a high-performance component designed for demanding electronic applications. With a compact size and robust construction, this connector features two rows of female pins, allowing for secure and reliable connections on PCBs. Its threaded mount type and thru-hole termination method ensure easy and stable installation. Made of durable PBT and phosphor bronze, with gold-plated contacts, it guarantees excellent conductivity and longevity. Operating at a maximum voltage of 700 VAC and an amperage of 3 A, it is suitable for a wide range of power and signal transmission tasks. The cantilever contact type and straight orientation further enhance its versatility. With 44 positions and a pitch of 2.54 mm, it offers ample connectivity options while maintaining precision. Its wide operating temperature range of -65 to 125 °C makes it suitable for use in harsh environments. The matte tin termination plating provides corrosion resistance for added durability. Overall, the EBC22DKST is a reliable solution for board-to-board and card edge connections in various industries.