| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC22DKUD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULEBC22DKUD |
EBC22DKUD
| Heilind Number: | SULEBC22DKUD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC22DKUD |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable and efficient connectivity with our EBC22DKUD board-to-board PCB connector. Designed with PBT and Phosphor Bronze materials, this female connector features two rows with a pitch of 2.54mm, allowing for seamless integration on your PCB. The Cantilever contact type, plated with gold, ensures optimal signal transmission at an amperage of 3A and a voltage of 700VAC. Its right-angle orientation and clearance hole mount type offer versatility in installation, while its 44 positions accommodate multiple connections. With a tail length of 6.35mm and an operating temperature range of -65 to 125°C, this connector guarantees durability and performance in various environments. Trust in the EBC22DKUD for your high-quality electronic design needs.

