| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC22DKUH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC22DKUH |
EBC22DKUH
| Heilind Number: | SULEBC22DKUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC22DKUH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC22DKUH Board To Board PCB Connector, a high-performance component designed for demanding electronic applications. Featuring a female gender with two rows of 44 cantilever contacts made of durable Phosphor Bronze plated with Gold, this connector ensures reliable signal transmission. With a pitch of 2.54mm, it offers precise connectivity while accommodating a voltage of up to 700 VAC. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet robust. Trust the EBC22DKUH for efficient and durable PCB connections.

