EBC22DKUI

Heilind Number:SULEBC22DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DKUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DKUI

Detailed Description

Introducing the EBC22DKUI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 44 positions, this connector offers reliable connectivity in a compact form factor. The female connector features threaded mounting and thru-hole termination, ensuring secure installation. Constructed with PBT and phosphor bronze, it guarantees durability and efficient signal transmission. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating at a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The cantilever contact type and right-angle orientation further enhance versatility. With a voltage rating of 700VAC and an amperage of 3A, this connector meets stringent performance standards. Ideal for use in aerospace, military, and industrial applications, the EBC22DKUI is a dependable solution for your connectivity needs.