EBC22DKUN

Heilind Number:SULEBC22DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DKUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DKUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DKUN

Detailed Description

The EBC22DKUN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, this connector is suitable for power and signal transmission. Its female gender, right-angle orientation, and 2-row design make it versatile for various PCB layouts. The Cantilever contact type with gold plating guarantees low contact resistance and enhanced durability. Thru-hole termination method and matte tin plating offer secure and stable connections. Operating within a wide temperature range of -65 to 125°C, it meets the needs of industrial and aerospace projects. With 44 positions and a compact size of 9.4mm x 13.97mm, it provides high-density connectivity without sacrificing performance. Ideal for mission-critical systems, the EBC22DKUN is a reliable solution for your PCB interconnection needs.