EBC22DKUS

Heilind Number:SULEBC22DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DKUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DKUS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DKUS

Detailed Description

Introducing the EBC22DKUS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a robust blend of PBT and Phosphor Bronze, this female connector offers reliable connectivity in a compact form. Featuring two rows with a pitch of 2.54mm, it allows for precise alignment on PCBs. The Cantilever contact type with Gold plating ensures low contact resistance and high signal integrity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its right-angle orientation and side-hole mount make it versatile for various installation setups. With 44 positions and a tail length of 6.35mm, it accommodates multiple connections with ease. The Matte Tin termination plating guarantees solder joint reliability. UL recognized and RoHS compliant, the EBC22DKUS is the perfect choice for critical electronic systems where performance and durability are paramount.