EBC22DKUT

Heilind Number:SULEBC22DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DKUT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DKUT

Detailed Description

Introducing the EBC22DKUT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in various environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female gender, right-angle orientation, and threaded mount type offer versatile installation options. Gold-plated contacts on a cantilever design guarantee low contact resistance and high durability. With 44 positions and a pitch of 2.54mm, it enables dense PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh industrial environments. Matte Tin termination plating ensures secure solder connections. Trust the EBC22DKUT for efficient and robust board-to-board connectivity in your electronic designs.