EBC22DPBH

Heilind Number:SULEBC22DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DPBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DPBH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DPBH

Detailed Description

Introducing the EBC22DPBH, a high-performance PCB connector designed for precision connectivity in demanding electronic applications. This female connector features two rows, each offering 44 positions with a pitch of 2.54mm for efficient data transmission. Constructed with PBT and Phosphor Bronze materials, it ensures durability and reliable performance even in harsh environments. The contact points, plated with gold for optimal conductivity, guarantee secure and low-resistance connections. With a clearance hole mount type and right-angle orientation, installation is convenient and space-efficient. Operating up to 700VAC and -65 to 125°C, it meets stringent industry standards for safety and reliability. The matte tin termination plating further enhances its longevity. Perfect for hi-rel applications, this connector is a standout choice for professionals seeking top-tier board-to-board or card edge connectivity solutions. Elevate your electronic systems with the EBC22DPBH.