EBC22DPBS

Heilind Number:SULEBC22DPBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DPBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DPBS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DPBS

Detailed Description

The EBC22DPBS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector offers exceptional durability and reliability. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures safe and efficient power transmission. The female connector has two rows with a side hole mount type and through-hole termination method, making it easy to install. Gold-plated double-point contacts guarantee low contact resistance and high signal integrity. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With 44 positions and a pitch of 2.54mm, it provides ample connectivity options. The right-angle orientation and compact design with a height of 14.22mm and width of 10.16mm make it ideal for space-constrained applications. Matte tin termination plating adds to its corrosion resistance. In summary, the EBC22DPBS is a top-of-the-line connector that meets the highest standards of performance and quality.