EBC22DPDH

Heilind Number:SULEBC22DPDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DPDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DPDH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DPDH

Detailed Description

Designed for high-reliability applications, the EBC22DPDH connector offers seamless connectivity with its double-point contact design. Featuring PBT and Phosphor Bronze construction, it ensures durability and optimal performance even in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for various power and signal transmission tasks. Its two rows of 44 positions each, along with a pitch of 2.54mm, facilitate efficient board-to-board connections. The termination method through Thru Hole mounting guarantees secure and stable attachment. Gold-plated contacts on Phosphor Bronze provide excellent conductivity while Matte Tin termination plating enhances longevity. Operating smoothly in temperatures ranging from -65 to 125°C, this straight orientation connector with a tail length of 4.06mm offers versatility in installation. Whether for PCB assemblies or card edge connections, the EBC22DPDH is a reliable choice for your interconnect needs.