EBC22DPDI

Heilind Number:SULEBC22DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DPDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DPDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DPDI

Detailed Description

Introducing the EBC22DPDI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and double-point contact type, this connector ensures reliable and secure connections. Featuring PBT and phosphor bronze construction with gold plating, it offers excellent conductivity and durability. The threaded mount type and through-hole termination method provide easy and secure installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of environments. This female connector has 44 positions across two rows, making it ideal for high-density PCB designs. Its compact design, with a height of just 15.49mm and width of 10.16mm, saves valuable board space. The matte tin termination plating ensures compliance with RoHS regulations. Whether for industrial, aerospace, or telecommunications applications, the EBC22DPDI offers the reliability and performance you need.