EBC22DPDN

Heilind Number:SULEBC22DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DPDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DPDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DPDN

Detailed Description

Introducing the EBC22DPDN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, double-point contact type, and gold plating guarantee optimal signal transmission, while the 2.54mm pitch and 44 positions offer versatile connectivity options. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent power requirements. The straight orientation, no mounting mount type, and thru-hole termination method facilitate easy installation. With a wide operating temperature range of -65 to 125 °C and a connector height of 15.49mm, this connector is suitable for a variety of industrial applications. Trust the EBC22DPDN for secure and efficient board-level connections.