EBC22DPDS

Heilind Number:SULEBC22DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DPDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DPDS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DPDS

Detailed Description

Introducing the EBC22DPDS, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a sleek and compact design, this connector features two rows of female terminals, each crafted from durable PBT and phosphor bronze with gold plating for optimal conductivity. The double-point contact system ensures secure and stable connections, while the side hole mount type and thru-hole termination method make installation a breeze. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is perfect for industrial and commercial applications where robust performance is essential. With 44 positions and a pitch of 2.54 mm, it offers ample connectivity options while maintaining efficient signal transmission. Trust the EBC22DPDS for your next project, where quality and durability are paramount.