EBC22DPEH

Heilind Number:SULEBC22DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DPEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DPEH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DPEH

Detailed Description

Introducing SKU EBC22DPEH, a high-performance Board to Board PCB Connector designed for precision connectivity in electronic devices. This female connector, featuring a durable PBT and Phosphor Bronze construction, ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 44 double-point contacts, it offers seamless signal transfer in compact spaces. The gold-plated contact points and matte tin termination guarantee optimal conductivity and corrosion resistance. Ideal for demanding applications, this connector operates flawlessly in a wide temperature range from -65 to 125°C. Its right-angle orientation and 2.54mm pitch make it versatile for various mounting configurations. Trust in the EBC22DPEH for efficient and durable board-to-board connections in your electronic designs.