EBC22DPEI

Heilind Number:SULEBC22DPEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DPEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DPEI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DPEI

Detailed Description

The PBT & Phosphor Bronze Right Angle Female PCB Connector, featuring a Threaded mount type, offers reliable connectivity for high-performance applications. With a contact material of Phosphor Bronze and contact plating in Gold, it ensures optimal signal transmission. The double-point contact type and two rows with 44 positions each provide ample connectivity options. Operating at a maximum voltage of 700 VAC and amperage of 3A, this connector is suitable for a wide range of electronic devices. Its robust construction, with termination plating in Matte Tin, guarantees durability even in harsh environments. Designed for through-hole termination, it boasts a tail length of 4.57mm and a low-profile connector height of 14.22mm. Meeting stringent quality standards, this connector is ideal for use in aerospace, defense, and other high-reliability applications.