EBC22DPEN

Heilind Number:SULEBC22DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DPEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DPEN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DPEN

Detailed Description

Introducing the EBC22DPEN, a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it ensures efficient power transmission. The double-point contact design and gold plating guarantee low contact resistance and optimal signal integrity. Its right-angle orientation and 44 positions make it ideal for compact PCB layouts. The termination method of through-hole soldering with matte tin plating ensures secure and durable connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Upgrade your electronic designs with the EBC22DPEN for superior performance and durability.