EBC22DPES

Heilind Number:SULEBC22DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DPES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DPES
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Termination Plating:Matte Tin
SKU:SULEBC22DPES

Detailed Description

Introducing EBC22DPES, a high-performance board to board PCB connector designed for seamless connectivity in electronic assemblies. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission in demanding environments. With a double-point contact design and right-angle orientation, it offers efficient power delivery with a maximum amperage of 3A and voltage rating of 700VAC. The 2-row, 44-position configuration allows for versatile connectivity options, while the side hole mount and thru-hole termination method ensure easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where durability and performance are paramount. Upgrade your connectivity solutions with the EBC22DPES.