EBC22DPMH

Heilind Number:SULEBC22DPMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DPMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DPMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DPMH

Detailed Description

The PBT & Phosphor Bronze PCB Connector, SKU EBC22DPMH, is a high-performance female connector designed for secure and reliable wire wrap termination in electronic assemblies. With an amperage rating of 3A and a maximum voltage of 700VAC, this connector is suitable for a wide range of applications. Featuring two rows of 44 double-point contacts plated with gold on phosphor bronze, it ensures excellent conductivity and durability. The clearance hole mount type and straight orientation make installation easy and efficient. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. With a connector height of 15.49mm and width of 10.16mm, it offers a compact yet robust solution for board-to-board and card edge connections. The matte tin termination plating provides added protection against corrosion, making this connector a reliable choice for demanding industrial and commercial applications.