EBC22DPMN

Heilind Number:SULEBC22DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DPMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DPMN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DPMN

Detailed Description

Introducing SKU EBC22DPMN, a high-performance female connector designed for board-to-board PCB applications. Crafted from durable PBT and featuring phosphor bronze contacts with gold plating, this connector ensures reliable connectivity. With a double-point contact type and straight orientation, it offers secure and efficient mating. Boasting 44 positions in 2 rows, it can accommodate multiple connections. The termination method is wire wrap, with a pitch of 2.54mm (.1in) and a tail length of 14.22mm (.56in), allowing for easy installation. Operating at a voltage of 700VAC and an extensive temperature range of -65 to 125°C, this connector is ideal for various industrial environments. Its compact design, with a height of .61in (15.49mm) and width of .4in (10.16mm), makes it suitable for space-restricted applications. With matte tin termination plating, it ensures long-term durability. Trust in the EBC22DPMN for seamless and robust connectivity in your PCB projects.