EBC22DPMS

Heilind Number:SULEBC22DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DPMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DPMS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DPMS

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBC22DPMS, is a high-performance component designed for reliable power transmission in electronic systems. Featuring a double-point contact type with gold-plated phosphor bronze contacts, this connector ensures low resistance and high conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it guarantees safe and efficient operation even in demanding environments. Its 44 positions, arranged in 2 rows, provide ample connectivity options, while the wire wrap termination method and side hole mount type facilitate easy and secure installation. The connector's compact design, with a connector height of 15.49mm and width of 10.16mm, makes it suitable for space-constrained applications. With matte tin termination plating for added durability, this connector is ideal for use in various electronic devices and systems.