| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC22DPNH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | 15.12 mm, .595 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC22DPNH |
EBC22DPNH
| Heilind Number: | SULEBC22DPNH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC22DPNH |
| ECAD Model: |
Specifications
Detailed Description
The EBC22DPNH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage capability of 700VAC, it meets the needs of high-power systems. The double-point contact design and gold plating guarantee optimal signal transmission. With 44 positions and a 2.54mm pitch, it offers versatile connectivity options. The clearance hole mount type and card extender termination method make installation easy. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industries. Trust the EBC22DPNH for secure and efficient board-to-board connections.

