| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC22DPNI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 15.12 mm, .595 in |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULEBC22DPNI |
EBC22DPNI
| Heilind Number: | SULEBC22DPNI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC22DPNI |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze female connector, with SKU EBC22DPNI, is designed for high-performance board-to-board connections. Featuring a double-point contact type and gold plating, it ensures reliable and low-resistance signal transmission. With two rows and 44 positions, it offers ample connectivity options. The threaded mount and card extender termination method provide secure and stable installation. Operating at temperatures ranging from -65 to 125 °C, and with a voltage rating of 700 VAC, it's suitable for a wide range of applications. The matte tin termination plating adds durability. With a compact size of .4 inches width and .56 inches height, it's space-efficient. Whether for industrial or commercial use, this connector guarantees quality and performance.

