EBC22DPNN

Heilind Number:SULEBC22DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DPNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DPNN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:44
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DPNN

Detailed Description

Introducing the EBC22DPNN, a high-performance board to board PCB connector designed for reliable and efficient electronic connections. With a compact pitch of 2.54mm (.1 in) and featuring two rows with 44 positions, this connector offers versatility in various applications. The female gender and orientation enable seamless integration, while its durable construction using PBT and Phosphor Bronze with gold plating ensures long-lasting performance even in demanding environments. Operating at voltages of up to 700 VAC and amperages of 3A, it meets stringent industry standards. The termination method of Card Extender with Matte Tin plating guarantees secure and stable connections. With an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of conditions. Ideal for high-reliability applications, the EBC22DPNN is a must-have component for your electronic projects.