EBC22DPNS

Heilind Number:SULEBC22DPNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DPNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DPNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DPNS

Detailed Description

Introducing the EBC22DPNS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a robust construction of PBT and phosphor bronze, this connector ensures durability and reliability. Featuring a double-point contact design with gold plating, it guarantees excellent conductivity and signal transmission. The 2.54mm pitch and 44 positions accommodate complex circuitry with precision. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for demanding environments. The side hole mount and straddle orientation allow for flexible installation. Tailored for card extender termination, it offers secure and efficient connectivity. With a compact size of 14.22mm height and 10.16mm width, it is ideal for space-constrained applications. Trust in the EBC22DPNS for superior performance in your electronic designs.