EBC22DPRH

Heilind Number:SULEBC22DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DPRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DPRH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DPRH

Detailed Description

The EBC22DPRH is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its double-point contact design and gold-plated terminations guarantee excellent signal integrity and low contact resistance. Featuring 44 positions across 2 rows with a 2.54mm pitch, it offers ample connectivity options. The connector is rated for 3A and 700VAC, making it suitable for power and signal transmission. With a straddle orientation and clearance hole mount type, installation is easy and secure. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in extreme conditions. Matte tin termination plating adds durability and corrosion resistance. Measuring 14.22mm in height and 10.16mm in width, it is compact yet robust. Perfect for aerospace, military, and industrial applications, the EBC22DPRH is a reliable choice for high-reliability connectivity needs.