EBC22DPRI

Heilind Number:SULEBC22DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DPRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DPRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DPRI

Detailed Description

Introducing the EBC22DPRI, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a gender specification of female with two rows, this connector offers seamless integration into your setup. With a termination method of card extender and contact material of phosphor bronze plated with gold, it ensures optimal signal transmission. The double-point contact type and straddle orientation further enhance its stability. Operating at a voltage of 700 VAC and amperage of 3A, it meets rigorous industry standards. With 44 positions and a pitch of 2.54mm, it allows for versatile connections. The connector, with a tail length of 5.72mm and termination plating of matte tin, guarantees durability even in harsh environments with an operating temperature range of -65 to 125°C. Its compact design, with a height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained applications. Trust the EBC22DPRI for secure and efficient board-to-board connectivity in your electronic projects.