| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC22DPRN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULEBC22DPRN |
EBC22DPRN
| Heilind Number: | SULEBC22DPRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC22DPRN |
| ECAD Model: |
Specifications
Detailed Description
EBC22DPRN features a robust construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With an amperage rating of 3A and capable of handling voltage up to 700VAC, this female connector is designed for high-power applications. Its double-point contact design and gold plating guarantee excellent conductivity. The 2-row, 44-position layout offers ample connectivity options, while the card extender termination method simplifies installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its compact form factor, with a height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. Trust in the performance and durability of the EBC22DPRN for your connectivity needs.

