| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC22DPRS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULEBC22DPRS |
EBC22DPRS
| Heilind Number: | SULEBC22DPRS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC22DPRS |
| ECAD Model: |
Specifications
Detailed Description
The EBC22DPRS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and Phosphor Bronze, it offers reliable connectivity in a compact form. With a double-point contact design and gold plating, it ensures optimal signal transmission with low resistance. This female connector has two rows of 44 positions, suitable for various PCB configurations. Its side-hole mount and card extender termination method make installation easy and secure. Operating at a wide temperature range of -65 to 125 °C, and with a voltage rating of 700 VAC, it is suitable for harsh environments. The Matte Tin termination plating enhances durability. Perfect for aerospace, defense, and industrial electronics, the EBC22DPRS is a dependable choice for high-reliability applications.

