EBC22DPSH

Heilind Number:SULEBC22DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DPSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DPSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DPSH

Detailed Description

The EBC22DPSH is a high-performance board-to-board connector designed for reliable and efficient electronic connections. Featuring a durable construction with PBT and Phosphor Bronze materials, this female connector is ideal for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, it ensures safe and stable power transmission. The double-point contact design and gold plating guarantee excellent signal integrity. With 44 positions and 2 rows, it offers ample connectivity options. The thru-hole termination method and clearance hole mount type make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact size, with dimensions of 15.49mm in height and 10.16mm in width, allows for space-efficient PCB layouts. The matte tin termination plating ensures long-term durability. Whether used in aerospace, telecommunications, or industrial applications, the EBC22DPSH delivers exceptional performance and reliability.