EBC22DPSN

Heilind Number:SULEBC22DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DPSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DPSN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DPSN

Detailed Description

Introducing the EBC22DPSN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring a double-point contact design, this connector ensures secure and reliable connectivity. The female connector, with two rows and 44 positions, is crafted with durable PBT and Phosphor Bronze materials, making it ideal for industrial use. Gold-plated contacts offer excellent conductivity, while Matte Tin termination plating enhances durability. Operating in a wide temperature range from -65 to 125 °C, it guarantees performance in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector meets stringent electrical requirements. Its straight orientation, .61in (15.49mm) height, and .4in (10.16mm) width allow for easy integration. Perfect for applications where reliability is paramount, the EBC22DPSN is a top choice for engineers in the aerospace, defense, and industrial sectors.