EBC22DPSS

Heilind Number:SULEBC22DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DPSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DPSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DPSS

Detailed Description

Introducing the EBC22DPSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage, it guarantees efficient power transmission. The female gender, double-point contact type, and 2-row design with 44 positions offer versatile connectivity options. Its side hole mount and thru-hole termination method provide easy installation on PCBs. Gold-plated contacts and Matte Tin termination plating ensure excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. With a compact size of .61x.4 inches and a tail length of .19 inches, it facilitates space-saving PCB layouts. Trust the EBC22DPSS for secure and high-speed data transmission in your electronic systems.