EBC22DPUH

Heilind Number:SULEBC22DPUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DPUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DPUH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DPUH

Detailed Description

Introducing the EBC22DPUH, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it is ideal for power and signal transmission. The female gender, right-angle orientation, and double-point contact type make it versatile for various board-to-board connections. With 44 positions and a pitch of 2.54mm, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. Gold-plated contacts and matte tin termination plating guarantee excellent conductivity and longevity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for both standard and extreme conditions. Measuring at .56 inches in height and .4 inches in width, it provides a compact yet robust solution. The EBC22DPUH is a top choice for applications requiring high reliability and performance standards.