EBC22DPUI

Heilind Number:SULEBC22DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DPUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DPUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DPUI

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBC22DPUI. This female connector, with two rows, offers reliable connectivity in electronic systems. Featuring a threaded mount type and through-hole termination method, it ensures secure attachment to PCB boards. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. With a pitch of 2.54mm and voltage rating of 700VAC, it meets high-performance standards. The double-point contact type and right-angle orientation facilitate efficient signal transmission. With 44 positions and a tail length of 6.35mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The matte tin termination plating enhances solderability. Perfect for high-reliability applications, this connector is a crucial component in electronic assemblies.