EBC22DPUN

Heilind Number:SULEBC22DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DPUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DPUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DPUN

Detailed Description

Meet the EBC22DPUN, a high-performance board-to-board connector designed for demanding applications. With a voltage rating of 700VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring a double-point contact design with gold plating on phosphor bronze, it guarantees excellent conductivity and durability. Its right-angle orientation and two rows of 44 positions offer versatile connectivity options. The termination method of through-hole soldering and matte tin plating ensure secure and stable attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. With a compact size of 14.22mm height and 10.16mm width, it saves valuable board space. Whether in aerospace, defense, or industrial applications, the EBC22DPUN is the perfect choice for high-reliability connections.