EBC22DPUS

Heilind Number:SULEBC22DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DPUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DPUS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DPUS

Detailed Description

Introducing the EBC22DPUS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a durable blend of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a double-point contact design featuring gold-plated phosphor bronze contacts, it guarantees excellent signal transmission and longevity. Meeting stringent safety standards, it offers a voltage rating of 700 VAC and operates flawlessly in temperatures ranging from -65 to 125 °C. Boasting 44 positions across two rows, it provides ample connectivity options for your PCB setup. The right-angle orientation and side-hole mount type offer flexibility in installation, while the thru-hole termination method with matte tin plating ensures secure attachment to the board. With a compact form factor measuring just 0.56 inches in height and 0.4 inches in width, it is ideal for space-constrained applications. Trust the EBC22DPUS for high-reliability connectivity in aerospace, defense, and industrial systems.