EBC22DRAH

Heilind Number:SULEBC22DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DRAH

Detailed Description

Introducing the EBC22DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its 44 female contacts, each plated with gold for optimal signal transmission, are housed in a compact 2-row design with a 2.54mm pitch. Operating at a maximum voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of industrial and commercial uses. The right-angle orientation and thru-hole termination method make installation easy and efficient, while the clearance hole mount type provides secure attachment to the PCB. With a tail length of 3.18mm, connector height of 10.95mm, and width of 8.38mm, it offers a perfect balance of space-saving design and ease of use. Trust the EBC22DRAH for your critical connectivity needs in aerospace, defense, telecommunications, and other hi-rel industries.